PHOENIX CONTACT2903151AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 20A 720W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 720 | |
| 100 | |
| 240 | |
| 110 | |
| 250 | |
| 1500VAC | |
| 50 to 60 | |
| ±1 | |
| 92.9(Typ) | |
| No | |
| Push-In Connection | |
| Push-In Connection | |
| Yes | |
| 100mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 1530 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 68 |
| Package Length | 160 |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

