Top Searched
PHOENIX CONTACT2902879Power Supply Accessories
Redundancy Unit For Uninterruptible Power Supplies
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Redundancy Unit | |
| Uninterruptible Power Supplies | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 66 |
| Package Length | 125 |
Are you worried about surges for your electronics and appliances? This 2902879 surge suppressor from Phoenix Contact, will put you to ease. This surge suppressor has an operating temperature range of -40 °C to 85 °C. This product is 66 mm long, 130 mm tall and 125 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

