PHOENIX CONTACT2902854Interface Modules
FO converter with SC duplex fiber optic connection
| Compliant with Exemption | |
| 5A991A1 | |
| Active | |
| 8517.62.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| FO Converters | |
| 1 | |
| 10/100 | |
| EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | |
| 18 | |
| 30 | |
| 24 | |
| -40 | |
| 65 | |
| Mounting | DIN Rail |
| Package Height | 99 |
| Package Width | 22.5 |
| Package Length | 114.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

