Reduced Price
Pomona Electronics2902Connector RF
Conn BNC Adapter F/F 50Ohm ST Gold
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| F/F | |
| Straight | |
| SKT/SKT | |
| Gold | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -55 | |
| 150 | |
| 144.54 | |
| 67.06 | |
| 38.1 |
Connect your RF components is by using this bnc adapter 2902 RF connector from Pomona. It has a straight body orientation. This product is 144.54 mm long, 38.1 mm tall and 67.06 mm deep. This rf connector has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

