| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Polyamide | |
| Light Gray | |
| 85 | |
| DIN Rail | |
| Cardboard |
This specially designed housing 2901369 connector accessory from Phoenix Contact comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 85 mm long, 70.4 mm tall and 17.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

