PHOENIX CONTACT2900981Cable Assembly Coaxial
Cable Assembly Antenna 10m SMA to SMA M-F
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8544.20.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Antenna | |
| F-M | |
| SMA | |
| SMA | |
| 10 | |
| 5.5 | |
| Black | |
| 50 | |
| 2.6 | |
| -40 | |
| 85 | |
| 511g | |
| Straight to Straight |
This part has an operating temperature range of -40 to 85 °C. This has a SMA to SMA connector. It has an antenna cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

