PHOENIX CONTACT2900676Interface Modules
VARIOFACE module, with screw connection and male D-SUB miniature pin strip, for mounting on NS 35 rails,37-pos.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 16 | |
| IEC 60664/DIN EN 50178 | |
| 25|60 | |
| 2000 | |
| -20 | |
| 70 | |
| Package Height | 65.5 |
| Package Width | 45.1 |
| Package Length | 101 |
This varioface module 2900676 connector accessory from Phoenix Contact will make a better and stronger connection for your wires. This part has an operating temperature range of -20 °C to 50 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

