| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| IEC 60664/DIN EN 50178 | |
| 60 | |
| -20 | |
| 50 | |
| Package Height | 65.5 mm |
| Package Width | 56 mm |
| Package Length | 131.5 mm |
This varioface interface module 2900463 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature range of -20 °C to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

