PHOENIX CONTACT2900414Soft Starters
Soft Starter 2.4A 42VAC 550VAC 50Hz/60Hz DIN Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2.4 | |
| 42 | |
| 550 | |
| 24VDC | |
| 3.3 | |
| 3 | |
| Yes | |
| DIN Rail | |
| IP20 | |
| No | |
| -25 | |
| 70 | |
| 269.6 | |
| 22.5 | |
| 114 | |
| 107 |
Protect your electrical or electronic equipment from damage with this 2900414 circuit protection device from Phoenix Contact.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

