PHOENIX CONTACT2900364Solid State Relays - SSRs
Relay SSR 8.5mA 28.8V DC-IN 3A 33V DC-OUT
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 19.2 | |
| 28.8 | |
| 8.5(Typ) | |
| 33 | |
| 3 | |
| DC | |
| 1 Form A | |
| -25 | |
| 60 | |
| Mounting | DIN Rail |
| Package Height | 80 |
| Package Width | 6.2 |
| Package Length | 94 |
Get the best connections between your circuits with this plc terminal blocks 2900364 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. This is a 5-row connector. It has a maximum voltage rating of 24 VDC. It has a female type gender. This quick disconnect terminal has an operating temperature of -25 to 60 °C. Its wire is 14-26 AWG. This product is 80 mm long, 94 mm tall and 6.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

