| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| Screw | |
| 12.7 | |
| 43.18 |
Integrate your system to test equipment by using this binding post 29-1 BLK test terminal block from Grayhill. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. This product is 43.18 mm long with a diameter of 12.7 mm. 29-1 BLK is housed in black thermoset plastic. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

