| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 20 | |
| Panel Mount | |
| 36.58 |
Properly test your design by using this banana 29-110 test terminal block manufactured from Grayhill. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 20 A. This product is 36.58 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

