10-25% Off
PHOENIX CONTACT2867238Cable Assembly Coaxial
2867238 PHOENIX CONTACT Cable Assembly Coaxial LMR-400 30m Type N M - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8544.20.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Antenna | |
| M-M | |
| Type N | |
| Type N | |
| 30 | |
| 10 | |
| Black | |
| 50 | |
| 5.8 | |
| -40 | |
| 85 | |
| 3220g | |
| Polyethylene | |
| Straight to Straight |
This part has an operating temperature range of -40 to 85 °C. This has a Type N to Type N connector. It has a lmr-400 cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

