PHOENIX CONTACT2866750AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 5A 120W Medical 13-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 120 | |
| 85 | |
| 264 | |
| 110 | |
| 90 | |
| 350 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 90(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| Yes | |
| -25 | |
| 70 | |
| 1022 | |
| Mounting | DIN Rail |
| Package Height | 130 mm |
| Package Width | 40 mm |
| Package Length | 125 mm |
| PCB changed | 13 |
| 13 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this 2866750 AC to DC power supply from Phoenix Contact. It has a voltage of 24 V. This part's single output can handle a current up to 5 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

