PHOENIX CONTACT2866365Power Supply Accessories
Battery Module For Uninterruptible Power Supplies
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Battery Module | |
| Uninterruptible Power Supplies | |
| Package Height | 156 |
| Package Width | 110 |
| Package Length | 231 |
| PCB changed | 2 |
| 2 |
Automate your power management system with this 2866365 specialized power IC from Phoenix Contact and reduce overall component count, cost, and complexity. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

