PHOENIX CONTACT2861250Interface Modules
Interface Module, Inline, Digital input terminal, Digital inputs: 16, 24 V DC, connection method: 3-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Digital Module | |
| 16 | |
| 19.2 | |
| 30 | |
| 24 | |
| -25 | |
| 55 | |
| Mounting | DIN Rail |
| Package Height | 140.5 |
| Package Width | 48.8 |
| Package Length | 71.5 |
Create a bridge between two sides of a circuit by implementing this 2861250 PCB terminal block from Phoenix Contact.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

