PHOENIX CONTACT2858030Surge Suppressors
Surge Suppressors 0.45A 5VDC Base Mount Plug-In
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Plug-In | |
| L-G|L-L | |
| Polyamide | |
| 0.2 | |
| 500 | |
| 10 | |
| 0.45A | |
| 5VDC | |
| 5.2VDC|3.6VAC | |
| -40 | |
| 85 | |
| 45 | |
| 17.7 | |
| 52 | |
| Base Mount |
In expensive electronics and appliances use this 2858030 surge suppressor from Phoenix Contact to protect from overvoltage conditions. 2858030 is housed in polyamide. This devices' clamping voltage is 5.2VDC|3.6VAC. Its maximum surge current is 10kA. This surge suppressor has an operating temperature range of -40 °C to 85 °C. This product is 45 mm long, 52 mm tall and 17.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

