Pomona Electronics2854-0

Conn Banana Jack F 1 POS ST Panel Mount 1 Port Black

Snap in your circuits wires for quick testing by implementing this banana jack 2854-0 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 15 A. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. 2854-0 is housed in black polycarbonate. This test terminal block has a maximum operating temperature of 115 °C.

4 parts: Ships in 4 days

    Total$64.28Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 4 parts
      • Price: $64.28

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.