TE Connectivity284848-3Connector Discrete Wire Housing
Conn Housing RCP 12 POS 5mm Crimp ST Cable Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 5 | |
| Straight | |
| 11/Contact | |
| 24VDC | |
| -25 | |
| 125 | |
| Box | |
| 45.8 | |
| 26.6 | |
| 34.5 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

