TE Connectivity284516-5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5 POS 3.5mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 11/Contact | |
| 200VAC | |
| -40 | |
| 105 | |
| 14 | |
| 7.2 | |
| 9.2 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

