TE Connectivity284510-2Connector Terminal Blocks
Conn Eurostyle Block PL 2 POS 3.5mm Solder RA Cable Mount 11A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| PL | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 11/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| 12.5 | |
| 15.5 | |
| 11.1 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

