TE Connectivity284041-2Connector Terminal Blocks
Conn Eurostyle Block F 2 POS 5.08mm ST Cable Mount 15A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Straight | |
| 15/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box | |
| 10.16 | |
| 12.5 | |
| 25 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

