Top Searched
PHOENIX CONTACT2839240Surge Suppressors
Surge Suppressors 2A 24VDC Base Mount Plug-In
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Plug-In | |
| L-G|L-L | |
| Polyamide 6.6 | |
| 0.1 | |
| 100 | |
| 10 | |
| 2A | |
| 24VDC | |
| 27VDC|19VAC | |
| -40 | |
| 85 | |
| 52 | |
| 17.7 | |
| 45 | |
| Base Mount |
This 2839240 surge suppressor from Phoenix Contact will block off unexpected voltage spikes. This devices' clamping voltage is 27VDC|19VAC. 2839240 is housed in polyamide 6.6. Its maximum surge current is 10kA. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 52 mm long, 45 mm tall and 17.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

