10-25% Off
PHOENIX CONTACT2839224Circuit Protection Misc
Surge Protection Base Element
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Surge Protection Base Element | |
| -40 | |
| 80 |
Need some accessories for a nontraditional wire connection? This base element 2839224 connector accessory from Phoenix Contact is for your situation. It has a straight body orientation. This part has an operating temperature of -40 to 85 °C. This product is 90 mm long, 89.8 mm tall and 17.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

