Top Purchased
TE Connectivity2834076-1Connector Terminal Blocks
Conn PC Terminal Block F 2 POS 5mm Solder Thru-Hole 16A/Contact Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| 16/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box|Carton | |
| 14.3 | |
| 12.9 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

