TE Connectivity282869-2Connector Terminal Blocks
Conn Eurostyle Block M 2 POS 2.54mm Solder ST Thru-Hole 13.5A Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 2 | |
| 2.54 | |
| 2 | |
| Solder | |
| Straight | |
| 13.5 | |
| 300VAC | |
| Box | |
| 12.7 | |
| 18.5 | |
| 19 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

