TE Connectivity282851-8Connector Terminal Blocks
Conn Eurostyle Block M 8 POS 5.08mm Solder RA Thru-Hole 17.5A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Solder | |
| Right Angle | |
| 17.5/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box | |
| 40.64 | |
| 15.5 | |
| 9 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

