TE Connectivity282844-4Connector Terminal Blocks
Conn Eurostyle Block M 4 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 4 | |
| 7.5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 17.5/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Carton | |
| 30.5 | |
| 9 | |
| 15.2 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

