TE Connectivity282838-3Connector Terminal Blocks
Conn Eurostyle Block F 3 POS 10mm Solder ST Thru-Hole 13.5A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 3 | |
| 10 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 13.5/Contact | |
| 600VAC | |
| -40 | |
| 110 | |
| 25.6 | |
| 8.2 | |
| 10 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

