TE Connectivity282837-4Connector Terminal Blocks
Conn Eurostyle Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 13.5/Contact | |
| 300VAC | |
| -40 | |
| 110 | |
| Carton | |
| 20.92 | |
| 8.2 | |
| 11.5 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

