TE Connectivity282834-2Connector Terminal Blocks
Conn Eurostyle Block 2 POS 2.54mm Solder ST Thru-Hole 10A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 2 | |
| 2.54 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 10/Contact | |
| 150VAC | |
| -40 | |
| 105 | |
| 5.54 | |
| 6.5 | |
| 10 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

