TE Connectivity282830-8Connector Terminal Blocks
Conn Eurostyle Block F 8 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Screw | |
| Straight/Right Angle | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Carton | |
| 40 | |
| 13.9 | |
| 11.5 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

