TE Connectivity282815-3Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 15/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| 15.24 | |
| 12 | |
| 8.35 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

