TE Connectivity2822541-1Connector Memory Card
Conn SIM Card HDR 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SIM Card | |
| HDR | |
| 6 | |
| 2 | |
| 1.27 | |
| Solder | |
| Right Angle | |
| Gold Over Nickel | |
| 0.5/Contact | |
| 10VDC | |
| 1000 | |
| 150 | |
| -30 | |
| 85 | |
| 1500 | |
| Normal | |
| Tape and Reel | |
| 15.7 | |
| 15.98 | |
| 1.87 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

