TE Connectivity2822346-1Connector Discrete Wire Housing
Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 4.8 | |
| Straight | |
| 24VDC | |
| -30 | |
| 105 | |
| Box | |
| 25.4 | |
| 29.3 | |
| 27.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

