TE Connectivity2821222-1Cable Assembly Other
Cable Assembly Round 3m 30AWG SFP28 to SFP28 20 to 20 POS M-M
| Compliant with Exemption | |
| EAR99 Export Control | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round | |
| 20 to 20 | |
| M-M | |
| SFP28 | |
| SFP28 | |
| 3 | |
| 30 | |
| Black | |
| Straight to Straight | |
| Polyvinyl Chloride |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

