TE Connectivity282080-2Connector Discrete Wire Housing
Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Gray Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 6 | |
| Straight | |
| 14/Contact | |
| 24VDC | |
| -40 | |
| 125 | |
| Bag | |
| 17.1 | |
| 9.3 | |
| 32.2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

