TE Connectivity2820350-4Cable Assembly Other
Cable Assembly Mini SAS HD 1m 30AWG Mini-SAS HD to Mini-SAS HD 36 to 36 POS M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Mini SAS HD | |
| 36 to 36 | |
| M-M | |
| Mini-SAS | |
| Mini-SAS | |
| 1 | |
| 30 | |
| Black | |
| Gold | |
| Straight to Straight | |
| Polyvinyl Chloride |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

