| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Product Category | Standard LED |
| Color | Green |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Lens Appearance | Green Diffused |
| Mounting Orientation | Right Angle |
| Intensity | 20mcd(Max) |
| Dominant Wavelength (nm) | 588 |
| Viewing Angle (°) | 40 |
| Maximum Forward Current (mA) | 25 |
| Maximum Forward Voltage (V) | 2.5 |
| Reverse Voltage (V) | 5 |
| Typical Forward Voltage (V) | 2.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| High Power | No |
| High Brightness | No |
| Mounting | Through Hole |
| Package Height | 5 mm |
| Package Width | 4.8 mm |
| Package Length | 11.2 mm |
| PCB changed | 2 |
| Pin Count | 2 |