TE Connectivity280514Connector Discrete Wire Housing

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Bag

When using discrete wires in a project you should use this 280514 discrete wire housing from TE Connectivity if a direct socket to board linkage is not functional. This RCP connector has 12 RCP contacts. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a receptacle type gender. This device has a maximum current rating of 3 A/contact. Its wire is 22-30 AWG. This product is 32.5 mm long, 4.8 mm tall and 13.7 mm deep. 280514 is housed in black thermoplastic. This rectangle connector has an operating temperature of -65 to 105 °C.

792 parts: Ships in 2 days

    Total$0.74Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2320+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Poland
      • In Stock: 792 parts
      • Price: $0.7371

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.