TE Connectivity27ESA103MMF50NF
Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 500(DC)|500(AC) | |
| 0.4 | |
| Carbon Film | |
| -25 | |
| 70 | |
| Lin | |
| Eyelet | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 2 | |
| 267 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 70.9 | |
| 20.4 | |
| 25.2 | |
| Panel Mount |
Infrequently adjust the resistor value for your circuit with this 3 to 3.6 27ESA103MMF50NF potentiometer from TE Connectivity. This durable part has a power rating of 8/16 W. This product has a resistance value of 256M/128M Ohm. Its temperature coefficient is Symmetrical ppm/°C. The component will be shipped in tray format. This product is Asynchronous mm long, 110 mm tall and No mm deep with a diameter of No mm. This device utilizes 2g technology. It is reliable with a failure rate grade of Parallel.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

