TE Connectivity27E1064Relay Sockets
Relay Sockets PC Pin 10A 300VAC Through Hole 1Pole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10 | |
| 300VAC | |
| Through Hole | |
| PC Pin | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

