Fox Electronics278LF-14.31818-78Crystals
Crystal 14.31818MHz ±50ppm (Tol) ±50ppm (Stability) FUND 40Ohm 2-Pin HC-49/SDLF SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 14.31818 | |
| ±50 | |
| ±50 | |
| ±3 | |
| 40 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) |
| Package Width | 5(Max) |
| Package Length | 11.7(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/SDLF SMD |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
