PHOENIX CONTACT2775184Connector Terminal Blocks
Conn Modular Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Modular Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 690V | |
| -60 | |
| 110 | |
| 28.056 | |
| 63.5 | |
| 6.2 | |
| 54.5 | |
| Green/Yellow | |
| G DIN Rail|T DIN Rail |
This modular terminal blocks 2775184 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 F contacts. It has a straight body orientation. It has a female type gender. This is a 4-row connector. It has a maximum voltage rating of 690 V. This device has a maximum current rating of 32 A. 2775184 is housed in polyamide. This product is 63.5 mm long, 54.5 mm tall and 6.2 mm deep. Its wire is 10-24 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

