10-25% Off
Fair-Rite Products Corp2773044447Ferrite Beads
Ferrite Beads Differential Mode 40Ohm 25MHz 5A 0.0011Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential Mode | |
| 25M | |
| 40 | |
| 5 | |
| 0.0011 | |
| -55 | |
| 125 | |
| 6.2 | |
| Surface Mount | |
| Tape and Reel | |
| 3.2 | |
| 1.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

