Fair-Rite Products Corp2773007112Ferrite Beads
Ferrite Beads Axial 132Ohm 25MHz T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Axial | |
| 25M | |
| 132 | |
| 9.8 | |
| Through Hole | |
| Tape and Reel | |
| 3.75 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

