PHOENIX CONTACT2771010Connector Terminal Blocks

Conn Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 24A

This 2771010 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 F contacts. This is a 4-row connector. It has a maximum voltage rating of 500 V. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 32 A. 2771010 is housed in polyamide. Its wire is 12-28 AWG. This product is 67 mm long, 69.5 mm tall and 5.2 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

150 parts: Ships in 2 days

    Total$10.33Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2448+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 150 parts
      • Price: $10.33

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.