PHOENIX CONTACT2770804Connector Accessories
Connector Accessories Spacer Plate Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Spacer Plate | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 3.13 | |
| 67 | |
| 2.5 | |
| 25 |
Need some accessories for a nontraditional wire connection? This spacer plate 2770804 connector accessory from Phoenix Contact is for your situation. It has a straight body orientation. This product is 67 mm long, 25 mm tall and 2.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

