Adafruit Industries5V 2A Switching Power Supply | 276External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 2A
Product Description
This is a FCC/CE certified and UL listed power supply. Need a lot of 5V power? This switching supply gives a clean regulated 5V output at up to 2000mA. 110 or 240 input, so it works in any country. The plugs are "US 2-prong" style so you may need a plug adapter.
Technical Details
-
47mm x 33mm x 33mm (1.9in x 1.3in x 1.3in)
-
Cable Length: 1.83/72in (5')
-
Cable Diameter: 3.5mm (0.125in)
-
Plug type: 5.5mm OD / 2.1mm ID 'coaxial' DC plug
-
Input: 110V-220V AC
-
Output: ~5V DC up to 2A
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2 | |
| US | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| Mounting | Plug in |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

