| Compliant | |
| EAR99 | |
| LTB | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Green | |
| 79 | |
| 22.5 | |
| 106.7 | |
| DIN Rail |
Have some wires? This electronic housing 2757102 connector accessory from Phoenix Contact is a must to make a good solid connection. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 79 mm long, 106.7 mm tall and 22.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

